The IDT 7005S25GB is a 64Kb parallel RAM with a 5V operating supply voltage. It is packaged in a PGA package with dimensions of 29.5mm in length and width, and a thickness of 3.68mm. The device operates over a temperature range of -55°C to 125°C. It is not radiation hardened and is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 26b |
| Package/Case | PGA |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 29.5mm |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.68mm |
| Width | 29.5mm |
| RoHS | Not CompliantNo |