SRAM Chip Async Dual 5V 64K-Bit 8K x 8 25ns 68-Pin PLCC Tube
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 26b |
| Package/Case | PLCC |
| Density | 64Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |