The IDT 7005S25PFI is a dual UART bridge with a 64Kb density and 26-bit address bus width. It operates within a temperature range of -40°C to 85°C and is packaged in a TQFP. The device is supplied at 5V and is available in bulk packaging. It does not feature radiation hardening.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 64Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |