The IDT 7005S35GB is a 64Kb parallel RAM with a 26-bit address bus and an operating supply voltage of 5V. It is packaged in a PGA package and has a maximum operating temperature of 125°C. The device is not radiation hardened and is not RoHS compliant due to containing lead. The 7005S35GB has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
IDT 7005S35GB technical specifications.
| Access Time | 35ns |
| Address Bus Width | 26b |
| Package/Case | PGA |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 29.5mm |
| Max Operating Temperature | 125°C |
| Memory Size | 64Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.68mm |
| Width | 29.5mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.