
The IDT 7005S55PFG is a dual 64Kb SRAM with an access time of 55ns. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage of 4.5V to 5.5V. The device is packaged in a TQFP package and is suitable for surface mount applications. It is RoHS compliant and does not require radiation hardening.
Checking distributor stock and pricing after the page loads.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 64Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 250mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
