This 128Kb parallel RAM from IDT features an access time of 17ns and operates within a temperature range of 0°C to 70°C. It is available in a PLCC package and is designed for surface mount applications. The device is powered by a supply voltage of 5V and has a maximum supply current of 260mA. It is not compliant with RoHS regulations due to the presence of lead.
Checking distributor stock and pricing after the page loads.
| Access Time | 17ns |
| Address Bus Width | 28b |
| Package/Case | PLCC |
| Density | 128Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 260mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 24mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |