The IDT 7006L20J is a 128Kb parallel RAM with a supply voltage of 5.5V and an operating temperature range of 0 to 70°C. It features a package type of PLCC and a mounting type of surface mount. The device has an access time of 20ns and a supply current of 240mA. It is available in a packaging type of rail/tube with 18 units per package.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Address Bus Width | 28b |
| Package/Case | PLCC |
| Density | 128Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Memory Size | 128Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 240mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 24mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |