IDT's 7006L20J8 is a 128Kb parallel RAM with a memory size of 128Kb and a memory type of SDR RAM. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a PLCC package and is mounted using surface mount techniques. It has a supply current of 240mA and a word size of 8 bits.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Address Bus Width | 28b |
| Package/Case | PLCC |
| Density | 128Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Memory Size | 128Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 240mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 24mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |