
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | SDR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Package Quantity | 18 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 7006 |
| Thickness | 3.63mm |
| Width | 24mm |
| RoHS | Compliant |
