The IDT 7006L35PFI is a 128Kb SRAM with a 28-bit address bus width, operating at 5V supply voltage, and consuming up to 250mA of current. It is packaged in a TQFP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 35ns |
| Address Bus Width | 28b |
| Package/Case | TQFP |
| Density | 128Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 250mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |