Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 7006L45FB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 45ns |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Package Quantity | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 2mm |
| Width | 24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7006L45FB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.