IC SRAM 128KBIT 55NS 68FLATPAK
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 28b |
| Density | 128Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 2mm |
| Width | 24mm |
| RoHS | Not CompliantNo |