This 28-bit parallel RAM from IDT features 128Kb of memory and operates at a maximum supply voltage of 5.5V. It is packaged in a PGA package and is mounted through a hole. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed to operate asynchronously and has a supply current of 340mA.
IDT 7006S25GB technical specifications.
| Access Time | 25ns |
| Address Bus Width | 28b |
| Package/Case | PGA |
| Density | 128Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 29.5mm |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 340mA |
| Sync/Async | Asynchronous |
| Thickness | 3.68mm |
| Width | 29.5mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7006S25GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.