The IDT 7006S35GB is a 128Kb parallel RAM with a PGA package. It operates at a supply voltage of 5V and has a maximum operating temperature of 125°C. The device is not radiation hardened and is not RoHS compliant. It is packaged in a tray and has a thickness of 3.68mm and a width of 29.5mm. The memory is organized with a 28-bit address bus width and has two ports.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 28b |
| Package/Case | PGA |
| Density | 128Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 29.5mm |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.68mm |
| Width | 29.5mm |
| RoHS | Not CompliantNo |