The IDT 7006S55JG is a 128Kb asynchronous SRAM with a 28-bit address bus width and 55ns access time. It operates within a temperature range of 0°C to 70°C and is powered by a 5.5V supply voltage. The device is packaged in a PLCC and is suitable for surface mount applications. It is RoHS compliant and has a supply current of 250mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 55ns |
| Address Bus Width | 28b |
| Package/Case | PLCC |
| Density | 128Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 250mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |