This 256Kb parallel RAM has an access time of 15ns and operates over a supply voltage range of 4.5V to 5.5V. It is designed to function within an operating temperature range of 0°C to 70°C. The device is packaged in a lead-free PLCC package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Address Bus Width | 30b |
| Package/Case | PLCC |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 285mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 24mm |
| Word Size | 8b |
| RoHS | Compliant |