This 256Kb SDR RAM from IDT features an access time of 20ns and operates over a supply voltage range of 4.5V to 5.5V. The device is capable of supplying 315mA of current and is available in a surface mount PLCC package. The operating temperature range is from -40°C to 85°C, and the device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Address Bus Width | 30b |
| Package/Case | PLCC |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 315mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |