The 7007L20PFGI is a 256Kb SDR parallel RAM with a 30-bit address bus and a supply voltage range of 4.5V to 5.5V. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device is packaged in a TQFP package and is lead-free. It has a maximum supply current of 315mA and a memory size of 256Kb.
IDT 7007L20PFGI technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | SDR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7007 |
| Supply Current | 315mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 7007L20PFGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.