The IDT 7007L20PFI8 is a 256Kb SDR RAM with a 30-bit address bus width and a parallel interface. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device is packaged in a TQFP package with a length of 14mm and a width of 14mm, and is mounted using surface mount techniques. The RAM has a memory size of 256Kb and a word size of 8 bits, with a maximum operating supply voltage of 5V and a minimum supply voltage of 4.5V. The device has a maximum supply current of 315mA and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 315mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |