The IDT 7007L25JI is a 262144-bit SRAM with a 30-bit address bus width and two ports. It features an access time of 25ns and operates over a supply voltage range of 4.5V to 5.5V. The device is packaged in a PLCC and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 30b |
| Package/Case | PLCC |
| Density | 262144b |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 305mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
