The IDT 7007S25GB is a 256Kb memory device with a 30-bit address bus width and two ports. It operates at a supply voltage of 5V and is packaged in a PGA package. The device is specified to function within an operating temperature range of -55°C to 125°C. It is not designed for radiation hardening and is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 30b |
| Package/Case | PGA |
| Density | 256Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |