
This 256Kb parallel RAM is a static random access memory device with an operating supply voltage of 5V and a voltage range of 4.5-5.5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is mounted using surface mount technology and is packaged in a PLCC package. It has a density of 256Kb and a memory size of 256Kb.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 30b |
| Package/Case | PLCC |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 305mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 24mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |