SRAM Chip Async Dual 5V 256K-Bit 32K x 8 25ns 80-Pin TQFP
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 256Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 305mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |