The IDT 7008L15J is a 32-bit parallel RAM with a density of 512Kb. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C. The device is packaged in a PLCC package and is suitable for surface mount applications. The RAM has an access time of 15ns and is designed for asynchronous operation.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Address Bus Width | 32b |
| Package/Case | PLCC |
| Density | 512Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 29.2mm |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 325mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 29.2mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |