IDT's 7008L15PFG8 is a 32-bit parallel RAM with a memory size of 512Kb and an operating supply voltage of 5V. It is packaged in a TQFP package with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is RoHS compliant and lead-free. It has a density of 512Kb and a memory type of RAM and SDR. The device is available in a tape and reel packaging with a quantity of 750 units.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Density | 512Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |