The IDT 7008L25G is a 32-bit parallel RAM with a density of 512Kb. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a PGA package and is mounted through a hole. It has an access time of 25ns and is designed to operate within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Address Bus Width | 32b |
| Package/Case | PGA |
| Density | 512Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 27.9mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 265mA |
| Sync/Async | Asynchronous |
| Thickness | 3.68mm |
| Width | 27.9mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |