The IDT 7008L25PFG is a 32-bit asynchronous SRAM with a density of 512Kb. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is packaged in a TQFP package and is suitable for surface mount applications. The SRAM has a maximum supply current of 265mA and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Density | 512Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 265mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |