The IDT 7009L20PFGI is a 1Mb parallel RAM with a 34-bit address bus width and an access time of 20ns. It is packaged in a TQFP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. It has a maximum supply current of 360mA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Address Bus Width | 34b |
| Package/Case | TQFP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 360mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 8b |
| RoHS | Compliant |