IDT 70121L25J8 technical specifications.
| Access Time | 25ns |
| Address Bus Width | 11b |
| Package/Case | PLCC |
| Density | 18Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Memory Size | 18Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 220mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 19mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70121L25J8 to view detailed technical specifications.
No datasheet is available for this part.