
The IDT 70121L35J is an 18Kb parallel RAM with a 22-bit address bus and an access time of 35ns. It is packaged in a PLCC package and has a maximum operating temperature of 70°C. The device is not RoHS compliant and contains lead. It is available in a rail or tube packaging format with 24 units per package.
Checking distributor stock and pricing after the page loads.
| Access Time | 35ns |
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Density | 18Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 18Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.63mm |
| Width | 19mm |
| RoHS | Not CompliantNo |