The IDT 70121L35JI is a 2-port 18Kb SRAM with an access time of 35ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a PLCC and is designed for surface mount applications. It has a maximum supply current of 250mA and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Access Time | 35ns |
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Density | 18Kb |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 250mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 19mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |