The IDT 70121L55J8 is an 18Kb SDR RAM with a 22-bit parallel interface and an access time of 55ns. It is packaged in a PLCC package and operates over a temperature range of 0°C to 70°C. The device is powered by a 5V supply voltage and is available in quantities of 400 per reel. Note that this device contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 55ns |
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Density | 18Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 18Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 3.63mm |
| Width | 19mm |
| RoHS | Not Compliant |