SRAM Chip Async Dual 5V 18K-Bit 2K x 9-Bit 55ns 52-Pin PLCC
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Density | 18Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |