
This 18Kb RAM device features a 22-bit address bus width and operates at 5V. It is packaged in a leaded LCC package and is available in rail/Tube packaging. The device is rated for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 22b |
| Package/Case | LCC |
| Density | 18Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.63mm |
| Width | 19mm |
| RoHS | Not CompliantNo |