
SRAM Chip Async Dual 5V 18K-Bit 2K x 9-Bit 25ns 52-Pin PLCC
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 22b |
| Package/Case | LCC |
| Density | 18Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.63mm |
| Width | 19mm |
| RoHS | Not CompliantNo |