
IDT's 70125S35J8 is a 22-bit parallel RAM with an 18Kb density, operating at 5V supply voltage. It is packaged in a leaded LCC package, measuring 19mm in length and 19mm in width, with a thickness of 3.63mm. The device operates within a temperature range of 0°C to 70°C. It is not RoHS compliant and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 22b |
| Package/Case | LCC |
| Density | 18Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 3.63mm |
| Width | 19mm |
| RoHS | Not Compliant |