This 24-bit parallel RAM from IDT features a density of 36Kb and operates on a supply voltage of 5V with a maximum rating of 5.5V. The device is packaged in a PLCC case and is designed for surface mount applications. It has an access time of 12ns and is capable of asynchronous operation. The RAM is rated to operate over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 12ns |
| Address Bus Width | 24b |
| Package/Case | PLCC |
| Density | 36Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 250mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 19mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |