The IDT 7014S12PFG is a 36Kb parallel RAM with an access time of 12ns. It is available in a TQFP package and operates over a temperature range of 0-70°C. The device is designed to operate with a supply voltage of 5V and is compliant with RoHS regulations. The 7014S12PFG is packaged in a tray and contains 45 units per package.
Checking distributor stock and pricing after the page loads.
| Access Time | 12ns |
| Address Bus Width | 12b |
| Package/Case | TQFP |
| Density | 36Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 36Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |