The IDT 7014S20J is a 36Kb parallel RAM with a 24-bit address bus width and an access time of 20ns. It operates at a supply voltage of 5V with a maximum current of 245mA. The device is packaged in a PLCC package with a length of 19mm and a thickness of 3.63mm. The operating temperature range is from 0°C to 70°C. The IDT 7014S20J is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Address Bus Width | 24b |
| Package/Case | PLCC |
| Density | 36Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Memory Size | 36Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 245mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 19mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |
