The IDT 7014S20JI is a 24-bit asynchronous SRAM with a density of 36Kb and an operating supply voltage of 5V. It has a maximum supply current of 260mA and is packaged in a PLCC package. The device operates within a temperature range of -40°C to 85°C and is not radiation hardened. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Address Bus Width | 24b |
| Package/Case | PLCC |
| Density | 36Kb |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 260mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 19mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |