
SRAM Chip Async Dual 5V 36K-Bit 4K x 9-Bit 20ns 64-Pin TQFP
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Address Bus Width | 24b |
| Package/Case | TQFP |
| Density | 36Kb |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 260mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |
