The IDT 7014S20PFI8 is a 24-bit, 36Kb SRAM with an access time of 20ns. It is available in a TQFP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The maximum supply current is 260mA. The IDT 7014S20PFI8 is not radiation hardened and is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Address Bus Width | 24b |
| Package/Case | TQFP |
| Density | 36Kb |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 260mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |