SRAM Chip Async Dual 5V 72K-Bit 8K x 9-Bit 12ns 68-Pin PLCC Tube
Checking distributor stock and pricing after the page loads.
| Access Time | 12ns |
| Address Bus Width | 26b |
| Package/Case | PLCC |
| Density | 72Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Memory Size | 72Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 275mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 24mm |
| Word Size | 9b |
| RoHS | Compliant |