The IDT 7015L12PF is a 72Kb parallel RAM with a memory size of 72Kb and a memory type of SDR. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a TQFP package with a thickness of 1.4mm and a width of 14mm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IDT 7015L12PF is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 12ns |
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 72Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 72Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 275mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 9b |
| RoHS | Not Compliant |