The IDT 7015S17J is a 72Kb parallel RAM with a 26-bit address bus and 17ns access time. It operates within a temperature range of 0°C to 70°C and is available in a PLCC package. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a typical operating supply voltage of 5V. The device requires a supply current of 310mA and is designed for asynchronous operation.
Checking distributor stock and pricing after the page loads.
| Access Time | 17ns |
| Address Bus Width | 26b |
| Package/Case | PLCC |
| Density | 72Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 72Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 310mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 24mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |