This 28-bit parallel RAM from IDT features a density of 144Kb and operates at supply voltages of 5V and 5.5V. The device is designed to function within a temperature range of 0°C to 70°C and is mounted using surface mount technology in a PLCC package. The RAM is RoHS compliant and has a supply current of 275mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 12ns |
| Address Bus Width | 28b |
| Package/Case | PLCC |
| Density | 144Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 275mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 24mm |
| Word Size | 9b |
| RoHS | Compliant |