This 28-bit parallel RAM from IDT features 144Kb of memory density, with an access time of 35ns. It operates within a temperature range of 0°C to 70°C and is powered by a 5.5V supply voltage, with a minimum operating voltage of 4.5V. The device is packaged in a PLCC case and is designed for surface mount applications.
IDT 7016L35J technical specifications.
| Access Time | 35ns |
| Address Bus Width | 28b |
| Package/Case | PLCC |
| Density | 144Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 144Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 210mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 24mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7016L35J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.