SRAM Chip Async Dual 5V 144K-Bit 16K x 9-Bit 35ns 68-Pin PLCC
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 28b |
| Package/Case | PLCC |
| Density | 144Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |