This 144Kb SDR RAM device features a 35ns access time and operates over a 0°C to 70°C temperature range. It is designed for surface mount applications in a TQFP package and supports an operating supply voltage of 5V. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a supply current of 250mA and is available in a rail/Tube packaging configuration.
IDT 7016S35PF technical specifications.
| Access Time | 35ns |
| Address Bus Width | 28b |
| Package/Case | TQFP |
| Density | 144Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Memory Size | 144Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 250mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7016S35PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
