IC SRAM 144K PARALLEL 80TQFP
Checking distributor stock and pricing after the page loads.
| Access Time | 35ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Memory Size | 144Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Not Compliant |